Omron D2VW-01-1M(D)(CHN) Microswitch 30V DC 0.1A On/(On)

Image Representative of Range

Omron D2VW-01-1M(D)(CHN) Microswitch 30V DC 0.1A On/(On)

MPN
D2VW-01-1M(D)(CHN)
Brand
Omron
EAN-13
2050007638179
Order Code
05-6369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.28
10+ £5.77
100+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Omron D2VW-01-1M(D)(CHN) microswitch is a compact, reliable switch designed for use in low-voltage electronic circuits up to 30 V DC and 0.1 A. It features a single On/(On) switching mechanism, making it suitable for precision control in applications such as home appliances or automotive electronics. Packed in a single-piece bag, this microswitch is ideal for installations where small size and dependable functionality are essential.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2VW011m
Engineering Series No D2VWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot