Omron D2VW-5L2A-1MS Microswitch 250VDC 5A SPDT Panel Mount Roller Lever

Image Representative of Range

Omron D2VW-5L2A-1MS Microswitch 250VDC 5A SPDT Panel Mount Roller Lever

MPN
D2VW-5L2A-1MS
Brand
Omron
EAN-13
2050007639053
Order Code
05-6380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.90
25+ £15.31
50+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Omron D2VW-5L2A-1MS microswitch is a durable and reliable component designed for use with a 250 V DC, 5 A circuit. Its main attributes include a single ON/(ON) functionality and compact size, ideal for tight spaces. This miniature switch is commonly used in industrial machinery, automotive systems, and home appliances for precise control and actuation.
Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Hinge Lever
Connection Open end cable
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2VW5L2A1MS
Engineering Series No D2VWM
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Sealed Miniature
Minimum Operating Temperature 40°C
Operating Force 2.25N
Packaging Type Bag
Product Type Micro Switch
Series 2V
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Wire

Reviews

Be the first to submit a review

Trustpilot