Omron D2VW-5-1HS Microswitch 250V 5A SPDT Panel Mount Plunger Actuator

Image Representative of Range

Omron D2VW-5-1HS Microswitch 250V 5A SPDT Panel Mount Plunger Actuator

MPN
D2VW-5-1HS
Brand
Omron
EAN-13
2050007638582
Order Code
05-6374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.72 £5.03
10+ £4.62
100+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Omron D2VW-5-1HS microswitch is a durable miniature switch designed to handle up to 250 V DC and 5 A. It is ideal for applications requiring precise momentary switching and reliable performance. Commonly used in industrial automation and home appliances, this switch offers a compact design with remarkable electrical durability.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2VW51HS
Engineering Series No D2VW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Sealed Miniature
Minimum Operating Temperature 40°C
Operating Force 1.18N
Packaging Type Bag
Product Type Micro Switch
Series 2V
Standards/Approvals RoHS
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot