Omron D2VW-5L1-1M(D)(CHN) Microswitch 250V DC 5A 1x On/(On)

Image Representative of Range

Omron D2VW-5L1-1M(D)(CHN) Microswitch 250V DC 5A 1x On/(On)

MPN
D2VW-5L1-1M(D)(CHN)
Brand
Omron
EAN-13
2050007638001
Order Code
05-6375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.19
10+ £9.83
100+ £7.95
500+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Omron D2VW-5L1-1M(D)(CHN) Microswitch is a high-quality switch designed for reliable performance with a 250 V DC rating and a 5 A current capacity. This miniature switch features a momentary On/(On) action, suitable for applications where compactness and durability are essential. Typical uses include industrial machinery, home appliances, and automation systems where precise and consistent switching is required.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Open end cable
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2VW5L11m
Engineering Series No D2VWM
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Sealed Miniature
Minimum Operating Temperature 40°C
Operating Force 1.18N
Packaging Type Box
Product Type Micro Switch
Series 2V
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot