Omron D2VW-5L1B-1M Microswitch 250V DC 5A Snap acting Limit Switch

Image Representative of Range

Omron D2VW-5L1B-1M Microswitch 250V DC 5A Snap acting Limit Switch

MPN
D2VW-5L1B-1M
Brand
Omron
EAN-13
2050007638865
Order Code
05-6377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Omron D2VW-5L1B-1M Microswitch, a miniature switch capable of handling 250 V DC at 5 A, is designed for reliable performance in compact spaces. Known for its durability, this micro switch is often used in industrial machinery and consumer electronics requiring precise actuation. Its robust build ensures consistent operation, making it suitable for critical control systems.
Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2VW5L1B1m
Engineering Series No D2VWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot