Omron D2VW-5L1B-1(D)(CHN) Microswitch 250V DC 5A On/(On)

Image Representative of Range

Omron D2VW-5L1B-1(D)(CHN) Microswitch 250V DC 5A On/(On)

MPN
D2VW-5L1B-1(D)(CHN)
Brand
Omron
EAN-13
2050007637998
Order Code
05-6376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.11
10+ £3.75
100+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Omron D2VW-5L1B-1(D)(CHN) is a miniature basic switch with a sealed pin plunger design.

It is highly durable, offering reliable performance in demanding environments.

This switch is often used in appliance control, automotive, and industrial equipment applications.

Its compact design and sealing make it suitable for moisture-prone environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No D2VW5L1B1
Engineering Series No D2VW
Packaging Type Box
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot