Omron D2VW-01L1B-1MS-0(D)(CHN) Microswitch 30 V DC 0.1 A 1 On/(On)

Image Representative of Range

Omron D2VW-01L1B-1MS-0(D)(CHN) Microswitch 30 V DC 0.1 A 1 On/(On)

MPN
D2VW-01L1B-1MS-0(D)(CHN)
Brand
Omron
EAN-13
2050007638360
Order Code
05-6371
Country of Origin
China
View Full Product Range (13)

Discontinued


The Omron D2VW-01L1B-1MS-0(D)(CHN) is a microswitch designed for 30 V DC and 0.1 A applications. Key features include a durable construction and a reliable On/(On) momentary switch function. It is typically used in industrial machinery, household appliances, and automotive systems.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2VW01L1B1MS0
Engineering Series No D2VWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Trustpilot