Omron D2VW01L1B1M Microswitch 1pc Snap-acting Limit Switch bagged

Image Representative of Range

Omron D2VW01L1B1M Microswitch 1pc Snap-acting Limit Switch bagged

MPN
D2VW01L1B1M
Brand
Omron
EAN-13
2050007638346
Order Code
05-6370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Omron D2VW01L1B1M is a waterproof miniature snap action switch designed for reliable performance in harsh environments.

It features a durable construction that ensures long-term stability and precision.

Typical applications include household appliances, automotive components, and industrial equipment.

Omron's D2VW series is renowned for its versatility and robust functionality.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 100mA
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever
Engineering Series No D2VWM
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot