Omron D2VW-01L2A-1M(D)(CHN) Microswitch 30V DC 0.1A On/(On) Single Bag

Image Representative of Range

Omron D2VW-01L2A-1M(D)(CHN) Microswitch 30V DC 0.1A On/(On) Single Bag

MPN
D2VW-01L2A-1M(D)(CHN)
Brand
Omron
EAN-13
2050007638483
Order Code
05-6372
Country of Origin
China
View Full Product Range (13)

Discontinued


The Omron D2VW-01L2A-1M(D)(CHN) is a sealed miniature switch featuring SPDT functionality and a 125VAC, 1A rating.

It is designed for reliable performance in harsh environments with dust and water resistance.

This switch is commonly used in household appliances and industrial control applications.

The robust construction ensures durability and longevity in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2VW01L2A1m
Engineering Series No D2VWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Trustpilot