Omron D2VW-5L3-1M Microswitch 250 V DC 5 A Snap acting Switch

Image Representative of Range

Omron D2VW-5L3-1M Microswitch 250 V DC 5 A Snap acting Switch

MPN
D2VW-5L3-1M
Brand
Omron
EAN-13
2050007639091
Order Code
05-6381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Omron D2VW-5L3-1M is a sealed miniature switch featuring a long lever for precise operation.

It is designed for durability in harsh environments with reliable performance.

Typical applications include use in industrial machinery and consumer appliances.

The robust sealed construction protects against dust and water intrusion.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VDC
Voltage Rating - DC 30
Actuator Type Long Lever
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2VW5L31m
Engineering Series No D2VWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot