Omron D2VW-5L2A-1 Microswitch 250VDC 5A 1xOn/(On) Snap acting Switch

Image Representative of Range

Omron D2VW-5L2A-1 Microswitch 250VDC 5A 1xOn/(On) Snap acting Switch

MPN
D2VW-5L2A-1
Brand
Omron
EAN-13
2050007639008
Order Code
05-6378
Country of Origin
China
View Full Product Range (13)

Discontinued


The Omron D2VW-5L2A-1 is a sealed snap action microswitch with a single pole double throw (SPDT) configuration.

It features a long lever actuator for easy operation and precise control.

This durable switch is suitable for use in harsh environments, providing reliable performance.

Typical applications include home appliances, automotive systems, and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No D2VW5L2A1
Engineering Series No D2VW
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Trustpilot