OLight 11587 Seeker 4 Mini NW LED UV Torch 1200lm Rechargeable Compact |
10-1225
|
|
|
1+ £90.37
Price per unit Ex VAT
|
30mm |
|
(Ø x L) 30 mm x 87 mm |
|
Black |
|
120m |
14m |
38m |
IPX8 |
87mm |
3h |
33.5h |
|
1200lm |
5h |
15lm |
120lm |
Aluminium |
|
OLight 11712 Seeker 4 Mini CW/UV LED Torch 1200 lm Compact & Durable |
10-1226
|
|
|
1+ £90.37
Price per unit Ex VAT
|
30mm |
|
(Ø x L) 30 mm x 87 mm |
|
Black |
|
120m |
14m |
38m |
IPX8 |
87mm |
3h |
33.5h |
|
1200lm |
5h |
15lm |
120lm |
Aluminium |
|
OLight 11967 Seeker 4 Pro NW Torch 4600lm 260m Range Dual Charging |
10-1227
|
|
|
1+ £157.52
Price per unit Ex VAT
|
35mm |
|
(Ø x L) 35 mm x 133 mm |
LED (monochrome) |
Black |
|
260m |
25m |
65m |
IPX8 |
133mm |
2.5h |
60h |
|
4600lm |
11h |
50lm |
300lm |
Aluminium |
|
OLight 12043 Warrior X4 Torch Rechargeable 2600lm 630m Robust Design |
10-1231
|
|
Back order - 65 availableBack-order availability date - 15/11/2026
|
1+ £153.07
Price per unit Ex VAT
|
39mm |
|
(Ø x L) 39 mm x 149 mm |
LED (monochrome) |
Black |
|
630m |
210m |
|
IPX8 |
149mm |
|
|
8h |
2600lm |
|
300lm |
|
Aluminium |
|
OLight 12044 Warrior Nano Torch 1200 lm 135 m Range Rechargeable 85 g |
10-1232
|
|
|
1+ £83.18
Price per unit Ex VAT
|
23mm |
|
(Ø x L) 23 mm x 81 mm |
LED (monochrome) |
Black |
|
135m |
16m |
80m |
IPX8 |
81mm |
|
|
36h |
1200lm |
|
15lm |
400lm |
Aluminium |
|
OLight 12817 Seeker 4 Pro Torch 4600lm Rechargeable with Holster 205g |
10-1239
|
|
Despatched within 4 working days - 15 in stock
|
1+ £133.89
Price per unit Ex VAT
|
35mm |
|
(Ø x L) 35 mm x 133 mm |
LED (monochrome) |
Green |
|
260m |
25m |
65m |
IPX8 |
133mm |
2.5h |
60h |
|
4600lm |
11h |
50lm |
300lm |
Aluminium |
|
OLight 12818 Seeker 4 Pro Torch 4600lm 260m Range Magnetic Charging |
10-1241
|
|
|
1+ £157.52
Price per unit Ex VAT
|
35mm |
|
(Ø x L) 35 mm x 133 mm |
LED (monochrome) |
Brown |
|
260m |
25m |
65m |
IPX8 |
133mm |
2.5h |
60h |
|
5500lm |
11h |
50lm |
300lm |
Aluminium |
|
OLight Arkflex Torch 1000lm Rechargeable Monochrome LED Strobe Swivel Head |
10-1242
|
|
|
1+ £93.99
Price per unit Ex VAT
|
|
Rechargeable battery |
(L x W) 108 mm x 30 mm |
LED (monochrome) |
Black |
|
85m |
|
|
IPX7 |
108mm |
|
|
|
1000lm |
|
|
|
Aluminium alloy |
incl. rechargeable battery |
OLight Baton 3 Premium Black Torch 1200lm 33h Rechargeable Compact Torch |
10-1244
|
|
|
1+ £110.34
Price per unit Ex VAT
|
21mm |
|
(Ø x L) 21 mm x 63 mm |
LED (monochrome) |
Black |
|
166m |
18m |
38m |
IPX8 |
63mm |
33h |
1h |
33h |
1200lm |
7.5h |
12lm |
60lm |
Aluminium |
|
OLight iMini Torch Battery-Powered 10 Lumen Magnetic Keychain Lamp |
10-1249
|
|
|
1+ £21.04
Price per unit Ex VAT
|
13.8mm |
LR41 |
(Ø x L) 13.8 mm x 35 mm |
LED (monochrome) |
|
|
10m |
|
|
IPX6 |
35mm |
|
|
|
10lm |
|
|
|
Aluminium alloy |
incl. batteries |
OLight Javelot Pro 2 Torch 2500 lm 1050m Beam Rechargeable IPX8 |
10-1251
|
|
Back order - 5 availableBack-order availability date - 15/11/2026
|
1+ £242.35
Price per unit Ex VAT
|
63mm |
|
(Ø x L) 63 mm x 259 mm |
LED (monochrome) |
Black |
|
1050m |
85m |
255m |
IPX8 |
259mm |
8h |
288h |
288h |
2500lm |
32h |
15lm |
150lm |
Aluminium |
|
OLight Marauder 2 Torch 14000 lm 800m Range Quick Charge Waterproof IPX8 |
10-1254
|
|
Back order - 3 availableBack-order availability date - 15/11/2026
|
1+ £388.25
Price per unit Ex VAT
|
79mm |
|
(Ø x H) 79 mm x 53 mm |
|
Black |
53mm |
450m |
55m |
155m |
IPX8 |
140mm |
5min |
40h |
|
14000lm |
13h |
200lm |
800lm |
|
|
OLight S1RBatonII Torch 1000 lm 89 g Compact Rechargeable Magnetic USB |
10-1259
|
|
|
1+ £66.30
Price per unit Ex VAT
|
21mm |
|
(Ø x L) 21 mm x 63 mm |
LED (monochrome) |
Black |
|
145m |
40m |
100m |
IPX8 |
63mm |
1.5h |
3.5h |
|
1000lm |
2.5h |
60lm |
600lm |
Aluminium |
|
OLight Seeker 4 Torch 3100lm IPX8 Waterproof 400m Beam Type-C Rechargeable |
10-1262
|
|
|
1+ £123.95
Price per unit Ex VAT
|
28mm |
Rechargeable battery |
(Ø x L) 28 mm x 134 mm |
LED (monochrome) |
Matt black |
|
400m |
|
|
IPX8 |
134mm |
|
|
|
3100lm |
|
|
|
Aluminium alloy |
incl. rechargeable battery |