OLight 11712 Seeker 4 Mini CW/UV LED Torch 1200 lm Compact & Durable

Image Representative of Range

OLight 11712 Seeker 4 Mini CW/UV LED Torch 1200 lm Compact & Durable

MPN
11712
Brand
OLight
EAN-13
6975498001829
Order Code
10-1226
Country of Origin
China
View Full Product Range (14)

Discontinued


The OLight Seeker 4 Mini CW is a rechargeable torch with a brightness of 1200 lm and weighs 112 g. This compact pocket light features both a monochrome LED and a UV LED for versatile lighting options. It is ideal for outdoor activities, inspection tasks, and everyday carry.
Type Torch
(Ø) 30mm
Dim (Ø x L) 30 mm x 87 mm
Factory colour Black
Illumination Range (high) 120m
Illumination Range (low) 14m
Illumination Range (medium) 38m
IP Rating IPX8
Length 87mm
Light Duration (high) 3h
Light Duration (low) 33.5h
Light Duration (medium) 5h
Luminous flux (high) 1200lm
Luminous flux (low) 15lm
Luminous flux (medium) 120lm
Material Aluminium
Number of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 112g

Trustpilot