OLight 12817 Seeker 4 Pro Torch 4600lm Rechargeable with Holster 205g

MPN
12817
Brand
OLight
EAN-13
6975498004950
Order Code
10-1239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £157.52 £133.89
10+ £130.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The OLight Seeker 4 Pro is a monochrome torch offering an impressive 4600 lumens of brightness. Weighing 205 grams, it is designed as a rechargeable pocket light for reliable performance. This torch is ideal for outdoor adventures and professional use, providing robust and portable lighting.
Type Torch
(Ø) 35mm
Bulb Type LED (monochrome)
Dim (Ø x L) 35 mm x 133 mm
Factory colour Green
Illumination Range (high) 260m
Illumination Range (low) 25m
Illumination Range (medium) 65m
IP Rating IPX8
Length 133mm
Light Duration (high) 2.5h
Light Duration (low) 60h
Light Duration (medium) 11h
Luminous flux (high) 4600lm
Luminous flux (low) 50lm
Luminous flux (medium) 300lm
Material Aluminium
Number of bulbs 4
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 205g

Reviews

Be the first to submit a review

Trustpilot