OLight S1RBatonII Torch 1000 lm 89 g Compact Rechargeable Magnetic USB

Image Representative of Range

OLight S1RBatonII Torch 1000 lm 89 g Compact Rechargeable Magnetic USB

MPN
S1RBatonII
Brand
OLight
EAN-13
6926540918817
Order Code
10-1259
Country of Origin
China
View Full Product Range (14)

Discontinued


The OLight S1R Baton II is a rechargeable torch with a powerful 1000 lumens output. Weighing just 89 grams, it is ideal for pocket use and everyday carry. This compact torch is perfect for outdoor adventures and emergency situations.
Type Torch
(Ø) 21mm
Bulb Type LED (monochrome)
Dim (Ø x L) 21 mm x 63 mm
Factory colour Black
Illumination Range (high) 145m
Illumination Range (low) 40m
Illumination Range (medium) 100m
IP Rating IPX8
Length 63mm
Light Duration (high) 1.5h
Light Duration (low) 3.5h
Light Duration (medium) 2.5h
Luminous flux (high) 1000lm
Luminous flux (low) 60lm
Luminous flux (medium) 600lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 89g

Trustpilot