OLight 12818 Seeker 4 Pro Torch 4600lm 260m Range Magnetic Charging

Image Representative of Range

OLight 12818 Seeker 4 Pro Torch 4600lm 260m Range Magnetic Charging

MPN
12818
Brand
OLight
EAN-13
6977261690667
Order Code
10-1241
Country of Origin
China
View Full Product Range (14)

Discontinued


OLight's Seeker 4 Pro is a monochrome LED torch with a rechargeable capacity, boasting a powerful 5500 lumens output. With a weight of just 205 g, this torch is ideal for anyone in need of reliable and portable light. It is commonly used for outdoor activities, search and rescue missions, and professional work settings.
Type Torch
(Ø) 35mm
Bulb Type LED (monochrome)
Dim (Ø x L) 35 mm x 133 mm
Factory colour Brown
Illumination Range (high) 260m
Illumination Range (low) 25m
Illumination Range (medium) 65m
IP Rating IPX8
Length 133mm
Light Duration (high) 2.5h
Light Duration (low) 60h
Light Duration (medium) 11h
Luminous flux (high) 5500lm
Luminous flux (low) 50lm
Luminous flux (medium) 300lm
Material Aluminium
Number of bulbs 4
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 205g

Trustpilot