OLight 12043 Warrior X4 Torch Rechargeable 2600lm 630m Robust Design

Image Representative of Range

OLight 12043 Warrior X4 Torch Rechargeable 2600lm 630m Robust Design

MPN
12043
Brand
OLight
EAN-13
6975498002604
Order Code
10-1231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £153.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 15/11/2026

OLight's Warrior X 4 is a powerful torch offering up to 2600 lumens of monochrome light. It features a rechargeable battery and provides up to 8 hours of illumination, making it ideal for extended outdoor activities. Weighing 249 g, this torch is suitable for both professional and recreational use.
Type Torch
(Ø) 39mm
Bulb Type LED (monochrome)
Dim (Ø x L) 39 mm x 149 mm
Factory colour Black
Illumination Range (high) 630m
Illumination Range (low) 210m
IP Rating IPX8
Length 149mm
Light Duration (max.) 8h
Luminous flux (high) 2600lm
Luminous flux (low) 300lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 249g

Reviews

Be the first to submit a review

Trustpilot