OLight 11587 Seeker 4 Mini NW LED UV Torch 1200lm Rechargeable Compact

Image Representative of Range

OLight 11587 Seeker 4 Mini NW LED UV Torch 1200lm Rechargeable Compact

MPN
11587
Brand
OLight
EAN-13
6975498002567
Order Code
10-1225
Country of Origin
China
View Full Product Range (14)

Discontinued


The OLight Seeker 4 Mini NW is a rechargeable torch with a powerful 1200 lumens output. It features both an NW LED for general use and a UV LED for specialised applications. Compact and lightweight at 112 g, it is ideal for both everyday carry and professional tasks.
Type Torch
(Ø) 30mm
Dim (Ø x L) 30 mm x 87 mm
Factory colour Black
Illumination Range (high) 120m
Illumination Range (low) 14m
Illumination Range (medium) 38m
IP Rating IPX8
Length 87mm
Light Duration (high) 3h
Light Duration (low) 33.5h
Light Duration (medium) 5h
Luminous flux (high) 1200lm
Luminous flux (low) 15lm
Luminous flux (medium) 120lm
Material Aluminium
Number of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 112g

Trustpilot