OLight 11967 Seeker 4 Pro NW Torch 4600lm 260m Range Dual Charging

Image Representative of Range

OLight 11967 Seeker 4 Pro NW Torch 4600lm 260m Range Dual Charging

MPN
11967
Brand
OLight
EAN-13
6975498002871
Order Code
10-1227
Country of Origin
China
View Full Product Range (14)

Discontinued


OLight's Seeker 4 Pro NW is a rechargeable torch offering 4600 lumens and weighs 205 g. It serves as a compact and powerful pocket light ideal for outdoor adventures and emergency situations. The OLight 11967 Torch excels in both brightness and portability, making it suitable for both professionals and casual users.
Type Torch
(Ø) 35mm
Bulb Type LED (monochrome)
Dim (Ø x L) 35 mm x 133 mm
Factory colour Black
Illumination Range (high) 260m
Illumination Range (low) 25m
Illumination Range (medium) 65m
IP Rating IPX8
Length 133mm
Light Duration (high) 2.5h
Light Duration (low) 60h
Light Duration (medium) 11h
Luminous flux (high) 4600lm
Luminous flux (low) 50lm
Luminous flux (medium) 300lm
Material Aluminium
Number of bulbs 4
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 205g

Trustpilot