OLight Arkflex Torch 1000lm Rechargeable Monochrome LED Strobe Swivel Head

Image Representative of Range

OLight Arkflex Torch 1000lm Rechargeable Monochrome LED Strobe Swivel Head

MPN
Arkflex
Brand
OLight
EAN-13
6975498003014
Order Code
10-1242
Country of Origin
China
View Full Product Range (14)

Discontinued


The OLight Arkflex torch has a powerful output of 1000 lm and features a rechargeable function. Weighing just 101 g, it is ideal for use as a pocket light in various settings. Its strobe mode makes it suitable for emergency situations.
Type Torch
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Dim (L x W) 108 mm x 30 mm
Factory colour Black
Illumination Range (high) 85m
IP Rating IPX7
Length 108mm
Luminous flux (high) 1000lm
Material Aluminium alloy
Power supply (LOV) rechargeable
Technology LiPo
Waterproof Yes
Weight 101g
Weight, information incl. rechargeable battery
Width 30mm

Trustpilot