OLight Baton 3 Premium Black Torch 1200lm 33h Rechargeable Compact Torch

MPN
Baton 3 Premium Black
Brand
OLight
EAN-13
6972378121882
Order Code
10-1244
Country of Origin
China
View Full Product Range (14)

Discontinued


OLight Baton 3 Premium Black is a rechargeable torch with a powerful LED light output of 1200 lumens. Weighing 53 grams, it's compact and suitable for pocket carry, making it ideal for outdoor activities and emergencies. The torch offers a long usage time of up to 33 hours per charge.
Type Torch
(Ø) 21mm
Bulb Type LED (monochrome)
Dim (Ø x L) 21 mm x 63 mm
Factory colour Black
Illumination Range (high) 166m
Illumination Range (low) 18m
Illumination Range (medium) 38m
IP Rating IPX8
Length 63mm
Light Duration (high) 33h
Light Duration (low) 1h
Light Duration (max.) 33h
Light Duration (medium) 7.5h
Luminous flux (high) 1200lm
Luminous flux (low) 12lm
Luminous flux (medium) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 53g

Trustpilot