OLight Seeker 4 Torch 3100lm IPX8 Waterproof 400m Beam Type-C Rechargeable

Image Representative of Range

OLight Seeker 4 Torch 3100lm IPX8 Waterproof 400m Beam Type-C Rechargeable

MPN
Seeker 4
Brand
OLight
EAN-13
6975498002116
Order Code
10-1262
Country of Origin
China
View Full Product Range (14)

Discontinued


The OLight Seeker 4 torch is a rechargeable, monochrome LED pocket light with an impressive 3100 lumens output. Its IPX8 waterproof rating makes it suitable for outdoor and underwater applications. This versatile and durable torch is ideal for camping, hiking, or emergency situations.
Type Torch
(Ø) 28mm
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Dim (Ø x L) 28 mm x 134 mm
Factory colour Matt black
Illumination Range (high) 400m
IP Rating IPX8
Length 134mm
Luminous flux (high) 3100lm
Material Aluminium alloy
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 205g
Weight, information incl. rechargeable battery

Trustpilot