OLight 12044 Warrior Nano Torch 1200 lm 135 m Range Rechargeable 85 g

Image Representative of Range

OLight 12044 Warrior Nano Torch 1200 lm 135 m Range Rechargeable 85 g

MPN
12044
Brand
OLight
EAN-13
6975498001706
Order Code
10-1232
Country of Origin
China
View Full Product Range (14)

Discontinued


Olight's Warrior Nano torch is a rechargeable pocket light offering 1200 lumens and weighing 85 grams. Ideal for extended use, it provides up to 36 hours of illumination. This compact torch is perfect for outdoor adventures and emergency situations.
Type Torch
(Ø) 23mm
Bulb Type LED (monochrome)
Dim (Ø x L) 23 mm x 81 mm
Factory colour Black
Illumination Range (high) 135m
Illumination Range (low) 16m
Illumination Range (medium) 80m
IP Rating IPX8
Length 81mm
Light Duration (max.) 36h
Luminous flux (high) 1200lm
Luminous flux (low) 15lm
Luminous flux (medium) 400lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 85g

Trustpilot