OLight iMini Torch Battery-Powered 10 Lumen Magnetic Keychain Lamp

MPN
imini
Brand
OLight
EAN-13
6972378125255
Order Code
10-1249
Country of Origin
China
View Full Product Range (14)

Discontinued


The OLight iMini provides a powerful 10 lm monochrome light while weighing only 11.3 g. As a battery-powered torch, it is ideal for everyday carry and quick access in dark environments. Its compact design makes it perfect for use as a pocket light for both personal and professional applications.
Type Torch
(Ø) 13.8mm
Battery type LR41
Bulb Type LED (monochrome)
Dim (Ø x L) 13.8 mm x 35 mm
Illumination Range (high) 10m
IP Rating IPX6
Length 35mm
Luminous flux (high) 10lm
Material Aluminium alloy
Power supply (LOV) battery-powered
Technology Lithium
Waterproof Yes
Weight 11.3g
Weight, information incl. batteries

Trustpilot