Murr Elektronik 7000-29001-0000000 SVS 3-Pin Valve Plug Coils DIN EN 175301-803 |
12-5072
|
|
Despatched within 4 working days - 57 in stock
|
1+ £12.43
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
|
|
3 |
|
LED |
Opaque |
|
|
|
+60°C |
-20°C |
A standard |
SVS |
A |
4A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29005-0000000 SVS Eco Valve Plug DIN EN 175301-803 |
12-5073
|
|
Despatched within 4 working days - 167 in stock
|
1+ £8.37
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
0.5 - 1.5mm² |
|
|
Screw terminal |
LED |
Opaque |
|
|
|
+80°C |
-25°C |
A standard |
SVS Eco |
A |
1.5A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Electronik 7000-29015-0000000 SVS Eco 3-Pin Valve Plug DIN EN 175301-803 |
12-5074
|
|
Despatched within 4 working days - 16 in stock
|
1+ £7.83
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
0.5 - 1.5mm² |
|
|
Screw terminal |
LED |
Opaque |
|
|
|
+80°C |
-25°C |
A standard |
SVS Eco |
A |
1.5A |
3 |
3 |
M 20 x 1.5 mm |
Murr Electronik 7000-29021-0000000 SVS Valve Plug 3-Pin Black/Transparent |
12-5075
|
|
Available to back orderBack order, lead time 8 days
|
1+ £10.47
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
|
Black, Transparent |
3 |
|
LED |
|
|
|
|
+60°C |
-20°C |
A standard |
SVS |
A |
4A |
3 |
3 |
PG 9 |
Murr Electronik 7000-29121-0000000 Valve Plug 3-Pin Black Transparent |
12-5076
|
|
Despatched within 4 working days - 24 in stock
|
1+ £23.10
Price per unit Ex VAT
|
230 V AC/DCV |
incl. yellow LED |
|
Black, Transparent |
3 |
|
LED |
|
LED and RC |
|
|
+60°C |
-20°C |
A standard |
SVS |
A |
1A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29245-0000000 SVS Eco Black 3-Pin Valve Plug |
12-5077
|
|
Despatched within 4 working days - 56 in stock
|
3+ £1.64
Price per unit Ex VAT
|
230V DC/AC |
|
0.5 - 1.5mm² |
|
|
Screw terminal |
|
Black |
|
|
|
+80°C |
-25°C |
A standard |
SVS Eco |
A |
10A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Electronik 7000-29405-0000000 SVS Eco Valve Plug Black 4 Pins DIN Std |
12-5078
|
|
Despatched within 4 working days - 208 in stock
|
3+ £1.71
Price per unit Ex VAT
|
230V DC/AC |
|
0.5 - 1.5mm² |
|
|
Screw terminal |
|
Black |
|
|
|
+80°C |
-25°C |
A standard |
SVS Eco |
A |
10A |
4 |
4 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29415-0000000 SVS Eco Blk 4-Pin Valve Plug DIN EN175301-803 |
12-5079
|
|
Despatched within 4 working days - 90 in stock
|
3+ £1.56
Price per unit Ex VAT
|
230V DC/AC |
|
0.5 - 1.5mm² |
|
|
Screw terminal |
|
Black |
|
|
|
+80°C |
-25°C |
A standard |
SVS Eco |
A |
10A |
4 |
4 |
M 20 x 1.5 mm |
Murr Electronik 7000-29441-0000000 SVS Plug DIN EN 175301-803 Pins: 4 |
12-5080
|
|
Available to back orderBack order, lead time 10 days
|
1+ £19.35
Price per unit Ex VAT
|
230 V AC/DCV |
|
|
Black, Transparent |
3 |
|
LED |
|
LED green & yellow |
|
|
+60°C |
-20°C |
A standard |
SVS |
A |
4A |
4 |
4 |
M16 x 1.5 x 1.5 mm |
Murr Electronik 7000-29481-0000000 Valve Plug 3 Pins Black/Transparent |
12-5081
|
|
Despatched within 4 working days - 19 in stock
|
1+ £32.28
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
|
Black, Transparent |
3 |
|
LED |
|
LED & switching amplifier |
|
|
+60°C |
-20°C |
A standard |
SVS |
A |
4A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29521-0000000 SVS Valve Plug 3 Pins Black/Transparent |
12-5082
|
|
Despatched within 4 working days - 31 in stock
|
1+ £19.46
Price per unit Ex VAT
|
|
incl. yellow LED |
|
Black, Transparent |
3 |
|
LED |
|
|
|
|
+60°C |
-20°C |
A standard |
SVS |
A |
1A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29541-0000000 Valve Plug DIN EN 175301-803 3 Pins |
12-5083
|
|
Despatched within 4 working days - 45 in stock
|
1+ £15.47
Price per unit Ex VAT
|
|
incl. yellow LED |
|
Black, Transparent |
3 |
|
LED |
|
|
|
|
+60°C |
-20°C |
A standard |
MSVS |
A |
1A |
3 |
3 |
PG 9 |
Murr Elektronik 7000-29565-0000000 SVS Eco 3-Pin Valve Plug for Coils |
12-5084
|
|
Despatched within 4 working days - 33 in stock
|
1+ £7.89
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
0.5 - 1.5mm² |
|
|
Screw terminal |
LED |
Opaque |
LED yellow & VDR |
|
|
+80°C |
-25°C |
B standard |
SVS Eco |
B |
1.5A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Electronik 7000-29765-0000000 SVS Eco Valve Plug 3-Pin DIN EN 175301-803 |
12-5085
|
|
Despatched within 4 working days - 82 in stock
|
3+ £1.50
Price per unit Ex VAT
|
230V DC/AC |
|
0.5 - 1.5mm² |
|
|
Screw terminal |
|
Black |
|
|
|
+80°C |
-25°C |
B standard |
SVS Eco |
B |
10A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29801-0000000 SVS Valve Plug Black/Transparent Pins:3 |
12-5086
|
|
Despatched within 4 working days - 37 in stock
|
1+ £14.73
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
|
Black, Transparent |
3 |
|
LED |
|
|
|
|
+60°C |
-20°C |
BI industry standard |
BI standard |
SVS |
4A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29805-0000000 Valve Plug DIN EN 175301-803 3 Pins |
12-5087
|
|
Despatched within 4 working days - 42 in stock
|
1+ £7.89
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
0.5 - 1.5mm² |
|
|
Screw terminal |
LED |
Opaque |
|
|
|
+80°C |
-25°C |
BI standard |
SVS Eco |
BI |
1.5A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-29821-0000000 SVS Black Transparent 3-Pin DIN Valve Plug |
12-5088
|
|
Despatched within 4 working days - 9 in stock
|
1+ £11.36
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
|
Black, Transparent |
3 |
|
LED |
|
LED & Z-diode |
|
|
+60°C |
-20°C |
BI industry standard |
BI standard |
SVS |
4A |
3 |
3 |
PG 9 |
Murr Elektronik 7000-30005-0000000 SVS Eco Blk 3-Pin Valve Plug DIN EN175301-803 |
12-5089
|
|
Despatched within 4 working days - 158 in stock
|
3+ £1.64
Price per unit Ex VAT
|
0 - 230 V AC/DCV |
|
0.5 - 1.5mm² |
|
|
Screw terminal |
|
Black |
None |
|
|
+80°C |
-25°C |
BI standard |
SVS Eco |
BI |
10A |
3 |
3 |
M16 x 1.5 x 1.5 mm |
Murr Elektronik 7000-30055-0000000 SVS Eco Black Valve Plug 3-Pin |
12-5090
|
|
Despatched within 4 working days - 122 in stock
|
3+ £2.52
Price per unit Ex VAT
|
0 - 230 V AC/DCV |
|
0.34 - 0.5mm² |
|
|
Screw terminal |
|
Black |
None |
|
|
+80°C |
-25°C |
C standard |
SVS Eco |
C |
6A |
3 |
3 |
M 12 x 1 mm |
Murr Electronik 7000-30105-0000000 SVS Eco Valve Plug 3 Pins DIN EN 175301-803 |
12-5091
|
|
Despatched within 4 working days - 9 in stock
|
1+ £10.22
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
0.34 - 0.5mm² |
|
|
Screw terminal |
LED |
Opaque |
LED yellow & VDR |
|
|
+80°C |
-25°C |
C standard |
SVS Eco |
C |
1.5A |
3 |
3 |
M 12 x 1 mm |
Murr Electronik 7000-30205-0000000 SVS Eco Valve Plug 3-Pin DIN EN 175301-803 |
12-5092
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.48
Price per unit Ex VAT
|
24 V AC/DCV |
incl. yellow LED |
0.34 - 0.5mm² |
|
|
Screw terminal |
LED |
Opaque |
|
M12 plug, straight |
Cable, open end |
+80°C |
-25°C |
CI standard |
SVS Eco |
CI |
1.5A |
3 |
3 |
M 12 x 1 mm |