Murr Electronik 7000-29021-0000000 SVS Valve Plug 3-Pin Black/Transparent

MPN
7000-29021-0000000
EAN-13
4048879187657
Order Code
12-5075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.06 £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Murrelektronik's 7000-29021-0000000 SVS features a black transparent housing with three pins in a square connector design. It offers reliable connectivity, typically used in industrial automation and control systems. The product is identifiable by its unique barcode numbers like 04048879187657 and is known for its robust performance.
Type Square connector
Coil Voltage 24 V AC/DCV
Circuit layout description incl. yellow LED
Colour Black, Transparent
Contamination level 3
Display LED
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS
Misc Attribute 3 A
Nominal Power 4A
Number of pins 3
Pins 3
Screw connection PG 9
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 36.67g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot