Murr Electronik 7000-29765-0000000 SVS Eco Valve Plug 3-Pin DIN EN 175301-803

MPN
7000-29765-0000000
EAN-13
4048879187213
Order Code
12-5085
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Murrelektronik's 7000-29765-0000000 SVS Eco is a black square connector featuring 3 pins. This eco-friendly connector is designed for reliable electrical connections in various industrial applications. It is typically used in automation and machinery settings where robust connections are essential.
Type Square connector
Coil Voltage 230V DC/AC
Cable cross section 0.5 - 1.5mm²
Connection Screw terminal
Factory colour Black
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 B standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 B
Nominal Power 10A
Number of pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 28g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot