Murr Elektronik 7000-29005-0000000 SVS Eco Valve Plug DIN EN 175301-803

MPN
7000-29005-0000000
EAN-13
4048879187671
Order Code
12-5073
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

Murrelektronik's 7000-29005-0000000 SVS Eco is a square connector with three opaque pins. Designed for efficient and secure electrical connections, it features a robust construction for reliable performance. Typically used in industrial applications, it ensures dependable connectivity in automated systems.
Type Square connector
Coil Voltage 24 V AC/DCV
Cable cross section 0.5 - 1.5mm²
Circuit layout description incl. yellow LED
Connection Screw terminal
Display LED
Factory colour Opaque
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 A
Nominal Power 1.5A
Number of pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 28g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot