Murr Elektronik 7000-29565-0000000 SVS Eco 3-Pin Valve Plug for Coils

MPN
7000-29565-0000000
EAN-13
4048879187343
Order Code
12-5084
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Murrelektronik manufactures the 7000-29565-0000000 SVS Eco Opaque Pins:3, featuring a square connector design. This component is known for its durable construction and reliable performance in industrial environments. It is typically used in automation systems and machinery to ensure robust connectivity.
Type Square connector
Coil Voltage 24 V AC/DCV
Cable cross section 0.5 - 1.5mm²
Circuit layout description incl. yellow LED
Connection Screw terminal
Display LED
Display (details) LED yellow & VDR
Factory colour Opaque
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 B standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 B
Nominal Power 1.5A
Number of pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Socket diameter 6 - 8mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 28g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot