Murr Electronik 7000-30105-0000000 SVS Eco Valve Plug 3 Pins DIN EN 175301-803

MPN
7000-30105-0000000
EAN-13
4048879187008
Order Code
12-5091
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik 7000-30105-0000000 SVS Eco features a robust square connector design with three opaque pins. It is ideal for industrial automation applications, providing reliable electrical connections. Notable for its durable construction, it ensures long-lasting performance in challenging environments.
Type Square connector
Coil Voltage 24 V AC/DCV
Cable cross section 0.34 - 0.5mm²
Circuit layout description incl. yellow LED
Connection Screw terminal
Display LED
Display (details) LED yellow & VDR
Factory colour Opaque
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 C standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 C
Nominal Power 1.5A
Number of pins 3
Pins 3
Screw connection M 12 x 1 mm
Socket diameter 6 - 8mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 20g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot