Murr Elektronik 7000-30005-0000000 SVS Eco Blk 3-Pin Valve Plug DIN EN175301-803

MPN
7000-30005-0000000
EAN-13
4048879187046
Order Code
12-5089
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Murrelektronik's 7000-30005-0000000 SVS Eco Black is a square connector with 3 pins. It is designed for secure and reliable electrical connections in industrial automation environments. Typical applications include use in machinery and equipment for efficient signal transmission.
Type Square connector
Coil Voltage 0 - 230 V AC/DCV
Cable cross section 0.5 - 1.5mm²
Connection Screw terminal
Display (details) None
Factory colour Black
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 BI standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 BI
Nominal Power 10A
Number of pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Socket diameter 6 - 8mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 24.9g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot