Murr Electronik 7000-29441-0000000 SVS Plug DIN EN 175301-803 Pins: 4

MPN
7000-29441-0000000
EAN-13
4048879187411
Order Code
12-5080
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Murrelektronik 7000-29441-0000000 SVS is a square connector with a black and transparent design and features four pins. Manufactured by Murrelektronik, it is designed for reliable electrical connections in industrial environments. This versatile connector is commonly used in automation and control systems.
Type Square connector
Coil Voltage 230 V AC/DCV
Colour Black, Transparent
Contamination level 3
Display LED
Display (details) LED green & yellow
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS
Misc Attribute 3 A
Nominal Power 4A
Number of pins 4
Pins 4
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -20 - +60°C
Total no. of pins 4
Weight 28g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot