Murr Elektronik 7000-29541-0000000 Valve Plug DIN EN 175301-803 3 Pins

MPN
7000-29541-0000000
EAN-13
4048879187367
Order Code
12-5083
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Murrelektronik manufactures the 7000-29541-0000000 MSVS, a black and transparent connector with three pins. This square connector is known for its durability and reliable connectivity. It is typically used in industrial and automation systems for efficient electrical connections.
Type Square connector
Circuit layout description incl. yellow LED
Colour Black, Transparent
Contamination level 3
Display LED
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Misc Attribute 2 MSVS
Misc Attribute 3 A
Nominal Power 1A
Number of pins 3
Pins 3
Screw connection PG 9
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 38g

Reviews

Be the first to submit a review

Trustpilot