Murr Electronik 7000-30205-0000000 SVS Eco Valve Plug 3-Pin DIN EN 175301-803

MPN
7000-30205-0000000
EAN-13
4048879186964
Order Code
12-5092
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Murrelektronik's SVS Eco Opaque product, model 7000-30205-0000000, features a square connector with 3 pins. This component is known for its robust design and reliable connectivity. It is typically used in complex industrial automation systems for secure electrical connections.
Type Square connector
Coil Voltage 24 V AC/DCV
Cable cross section 0.34 - 0.5mm²
Circuit layout description incl. yellow LED
Connection Screw terminal
Connection Side A M12 plug, straight
Connection Side B Cable, open end
Display LED
Factory colour Opaque
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 CI standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 CI
Nominal Power 1.5A
Number of pins 3
Packaging Type Bag
Pins 3
Screw connection M 12 x 1 mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 20g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot