Murr Electronik 7000-29481-0000000 Valve Plug 3 Pins Black/Transparent

MPN
7000-29481-0000000
EAN-13
4048879187398
Order Code
12-5081
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Murrelektronik manufactures the SVS 7000-29481-0000000, a black and transparent square connector with three pins. It is designed to provide reliable electrical connections in industrial applications. This connector is commonly used for automation and control systems.
Type Square connector
Coil Voltage 24 V AC/DCV
Circuit layout description incl. yellow LED
Colour Black, Transparent
Contamination level 3
Display LED
Display (details) LED & switching amplifier
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS
Misc Attribute 3 A
Nominal Power 4A
Number of pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 40g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot