Murr Elektronik 7000-29001-0000000 SVS 3-Pin Valve Plug Coils DIN EN 175301-803

MPN
7000-29001-0000000
EAN-13
4048879187688
Order Code
12-5072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Murrelektronik's 7000-29001-0000000 SVS features square connectors with three opaque pins. Known for reliability, it's commonly used for secure electrical connections in industrial settings. This product is identifiable by the codes 04088791876888 or 4088791876888.
Type Square connector
Coil Voltage 24 V AC/DCV
Circuit layout description incl. yellow LED
Contamination level 3
Display LED
Factory colour Opaque
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS
Misc Attribute 3 A
Nominal Power 4A
Number of pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 37.38g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot