Murr Electronik 7000-29015-0000000 SVS Eco 3-Pin Valve Plug DIN EN 175301-803

MPN
7000-29015-0000000
EAN-13
4048879294478
Order Code
12-5074
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Murrelektronik manufactures the 7000-29015-0000000 SVS Eco square connector, featuring three opaque pins. It is known for its robust construction and reliable connection capabilities. This product is typically used in industrial automation and control systems.
Type Square connector
Coil Voltage 24 V AC/DCV
Cable cross section 0.5 - 1.5mm²
Circuit layout description incl. yellow LED
Connection Screw terminal
Display LED
Factory colour Opaque
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 A
Nominal Power 1.5A
Number of pins 3
Pins 3
Screw connection M 20 x 1.5 mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 29g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot