MH Connectors D Sub D-SUB pin strip 630552

MH Brand: MH
MH Connectors offers a range of D-sub pin strip connectors designed for easy soldering, including 9-pin, 15-pin, and 25-pin configurations.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Ways Mounting Direction Contact Material Contact Type Material (details) Misc Attribute Number of pins Pins Plug / Socket Connection Angle Plating Material No. of Rows Type
MH Connectors DB09-SP 2101-0180-01 D-SUB 9-Pin 180° Solder Bucket
MH Connectors DB09-SP 2101-0180-01 D-SUB 9-Pin 180° Solder Bucket
Standard range
Order code: 12-4834
MPN: 2101-0180-01

Despatched within 4 working days - 4,356 in stock
20+ £0.288
Price per unit Ex VAT
Solder bucket 9 180 Degree Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB09-SP 9 9 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors 2101-0180-02 MHDB15-SP 15-Pin D-SUB Pin Strip Solder Bucket
MH Connectors 2101-0180-02 MHDB15-SP 15-Pin D-SUB Pin Strip Solder Bucket
Standard range
Order code: 12-4835
MPN: 2101-0180-02

Despatched within 4 working days - 1,207 in stock
10+ £0.438
Price per unit Ex VAT
Solder bucket 15 180 Degree Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB15-SP 15 15 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors MHDB25-SP D-SUB Pin Strip 180° 25 Pins Solder Bucket
MH Connectors MHDB25-SP D-SUB Pin Strip 180° 25 Pins Solder Bucket
Standard range
Order code: 12-4836
MPN: 2101-0180-03

Despatched within 4 working days - 994 in stock
10+ £0.610
Price per unit Ex VAT
Solder bucket 25 180 Degree Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB25-SP 25 25 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors 2101-0180-04 D-SUB Pin Strip 180° 37 Pins Solder Bucket
MH Connectors 2101-0180-04 D-SUB Pin Strip 180° 37 Pins Solder Bucket
Standard range
Order code: 12-4837
MPN: 2101-0180-04

Despatched within 4 working days - 204 in stock
5+ £0.991
Price per unit Ex VAT
Solder bucket 37 180 Degree Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB37-SP 37 37 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors 2101-0190-01 D-SUB Pin Strip 9-Pin Crimp 180° Angle
MH Connectors 2101-0190-01 D-SUB Pin Strip 9-Pin Crimp 180° Angle
Order code: 12-4842
MPN: 2101-0190-01
20+ £0.323
Price per unit Ex VAT
Crimp 9 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDBC09-SP 9 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors 2101-0190-03 D-SUB Pin Strip 180° 25 Pins Crimp
MH Connectors 2101-0190-03 D-SUB Pin Strip 180° 25 Pins Crimp
Order code: 12-4843
MPN: 2101-0190-03
5+ £0.994
10+ £0.917
100+ £0.848
500+ £0.794
Price per unit Ex VAT
Crimp 25 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDBC25-SP 25 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors 2101-0190-04 D-SUB Pin Strip 37 Pins 180° Crimp 1 piece
MH Connectors 2101-0190-04 D-SUB Pin Strip 37 Pins 180° Crimp 1 piece
Standard range
Order code: 12-4844
MPN: 2101-0190-04

Despatched within 4 working days - 33 in stock
2+ £1.95
Price per unit Ex VAT
Crimp 37 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDBC37-SP 37 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors 2101-0200-01 DM09-SP D-SUB Pin Strip 9 Pins 180° Solder
MH Connectors 2101-0200-01 DM09-SP D-SUB Pin Strip 9 Pins 180° Solder
Standard range
Order code: 12-4851
MPN: 2101-0200-01

Despatched within 4 working days - 355 in stock
5+ £1.03
Price per unit Ex VAT
Solder bucket 9 180 Degree Selective gold on nickel Machined contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDM09-SP 9 9 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors MHDM15-SP D-SUB Pin Strip 15 Pins 180° Solder Bucket
MH Connectors MHDM15-SP D-SUB Pin Strip 15 Pins 180° Solder Bucket
Standard range
Order code: 12-4852
MPN: 2101-0200-02

Despatched within 4 working days - 100 in stock
3+ £1.62
Price per unit Ex VAT
Solder bucket 15 180 Degree Selective gold on nickel Machined contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDM15-SP 15 15 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors MHDM25-SP 2101-0200-03 D-SUB Pin Strip 180° 25 Pins
MH Connectors MHDM25-SP 2101-0200-03 D-SUB Pin Strip 180° 25 Pins
Standard range
Order code: 12-4853
MPN: 2101-0200-03

Despatched within 4 working days - 92 in stock
2+ £2.50
Price per unit Ex VAT
Solder bucket 25 180 Degree Selective gold on nickel Machined contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDM25-SP 25 25 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH Connectors MHDM37-SP 2101-0200-04 D-SUB 37-Pin Strip Solder Bucket
MH Connectors MHDM37-SP 2101-0200-04 D-SUB 37-Pin Strip Solder Bucket
Standard range
Order code: 12-4854
MPN: 2101-0200-04

Despatched within 4 working days - 22 in stock
2+ £3.20
Price per unit Ex VAT
Solder bucket 37 Selective gold on nickel Machined contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDM37-SP 37 37 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH MHDBC09SP-NW D-SUB Pin Strip 180° 9 Pins Crimp with White Insulator
MH MHDBC09SP-NW D-SUB Pin Strip 180° 9 Pins Crimp with White Insulator
Standard range
Order code: 12-4968
MPN: MHDBC09SP-NW

Despatched within 4 working days - 91 in stock
20+ £0.309
Price per unit Ex VAT
Crimp 9 180 Degree Insulator: UL 94 V-0 · Case: Steel, tin-plated 9 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip
MH MHDBC37SP-NW D-SUB Pin Strip 180° 37 Pins Crimp White Insulator
MH MHDBC37SP-NW D-SUB Pin Strip 180° 37 Pins Crimp White Insulator
Order code: 12-4972
MPN: MHDBC37SP-NW
5+ £0.823
Price per unit Ex VAT
Crimp 37 180 Degree Insulator: UL 94 V-0 · Case: Steel, tin-plated 37 Plug, vertical mount 180° Gold over Nickel 2 D-SUB pin strip

Trustpilot