MH Connectors 2101-0180-02 MHDB15-SP 15-Pin D-SUB Pin Strip Solder Bucket

Image Representative of Range

MH Connectors 2101-0180-02 MHDB15-SP 15-Pin D-SUB Pin Strip Solder Bucket

MPN
2101-0180-02
Brand
MH
EAN-13
2050001237767
Order Code
12-4835
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 518 in stock

The MH Connectors MHDB15-SP 2101-0180-02 is a D-sub pin strip with 15 pins and a 180° orientation, designed for a solder bucket connection. Manufactured by MH Connectors, this component is suitable for reliable data and signal transmission applications. It is typically used in telecommunications, networking, and industrial control systems where secure connections are required.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB15-SP
No. of Rows 2
Number of pins 15
Pins 15
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot