MH Connectors DB09-SP 2101-0180-01 D-SUB 9-Pin 180° Solder Bucket

Image Representative of Range

MH Connectors DB09-SP 2101-0180-01 D-SUB 9-Pin 180° Solder Bucket

MPN
2101-0180-01
Brand
MH
EAN-13
2050001237507
Order Code
12-4834
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,356 in stock

The MH Connectors MHDB09-SP 2101-0180-01 is a D-SUB pin strip with 9 pins, designed for solder bucket connections. Manufactured by MH Connectors, this component ensures reliable connectivity and is ideal for data and communication interfaces in electronic devices. Its 180-degree orientation makes it suitable for versatile application in industrial and commercial equipment.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB09-SP
No. of Rows 2
Number of pins 9
Pins 9
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot