MH Connectors 2101-0180-04 D-SUB Pin Strip 180° 37 Pins Solder Bucket

Image Representative of Range

MH Connectors 2101-0180-04 D-SUB Pin Strip 180° 37 Pins Solder Bucket

MPN
2101-0180-04
Brand
MH
EAN-13
2050001237781
Order Code
12-4837
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The MH Connectors MHDB37-SP 2101-0180-04 is a D-sub pin strip featuring a 180° orientation with 37 pins for efficient connectivity. It uses a solder bucket for secure connections in various electronic assemblies. This connector is typically used in computing and telecommunications equipment for robust signal transmissions.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB37-SP
No. of Rows 2
Number of pins 37
Pins 37
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot