MH Connectors MHDM37-SP 2101-0200-04 D-SUB 37-Pin Strip Solder Bucket

Image Representative of Range

MH Connectors MHDM37-SP 2101-0200-04 D-SUB 37-Pin Strip Solder Bucket

MPN
2101-0200-04
Brand
MH
EAN-13
2050001238245
Order Code
12-4854
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

MH Connectors manufactures the MHDM37-SP D-SUB pin strip with 37 pins and a solder bucket connection. This D-SUB connector is typically used in electronic equipment for data and signal transmission. Its robust build ensures reliable connections in various industrial and commercial applications.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 37
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDM37-SP
No. of Rows 2
Number of pins 37
Pins 37
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot