MH Connectors 2101-0190-04 D-SUB Pin Strip 37 Pins 180° Crimp 1 piece

Image Representative of Range

MH Connectors 2101-0190-04 D-SUB Pin Strip 37 Pins 180° Crimp 1 piece

MPN
2101-0190-04
Brand
MH
EAN-13
2050001238429
Order Code
12-4844
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Manufactured by MH Connectors, the MHDBC37-SP 2101-0190-04 is a D-SUB pin strip featuring 37 pins and a 180° orientation. It is designed for crimp connections, offering robust and reliable connectivity. This connector is typically used in telecommunications and data communication systems.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDBC37-SP
No. of Rows 2
Number of pins 37
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot