MH MHDBC09SP-NW D-SUB Pin Strip 180° 9 Pins Crimp with White Insulator

Image Representative of Range

MH MHDBC09SP-NW D-SUB Pin Strip 180° 9 Pins Crimp with White Insulator

MPN
MHDBC09SP-NW
Brand
MH
EAN-13
2050002345560
Order Code
12-4968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

MH Connectors manufactures the MHDBC09SP-NW, a D-SUB pin strip with nine pins and a 180-degree configuration. This crimp contact is ideal for establishing secure, reliable connections in electronic devices. Typically used in telecommunications and data transmission, it ensures efficient signal integrity.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Material (details) Insulator: UL 94 V-0 · Case: Steel, tin-plated
No. of Rows 2
Number of pins 9
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot