MH Connectors MHDB25-SP D-SUB Pin Strip 180° 25 Pins Solder Bucket

Image Representative of Range

MH Connectors MHDB25-SP D-SUB Pin Strip 180° 25 Pins Solder Bucket

MPN
2101-0180-03
Brand
MH
EAN-13
2050001237774
Order Code
12-4836
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.610
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 994 in stock

Manufactured by MH Connectors, this D-SUB pin strip features 25 pins, a 180° angle, and a solder bucket design. Ideal for data and communication interfaces, it is commonly used in computer, networking, and industrial equipment. The product is known for its reliability and ease of installation.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB25-SP
No. of Rows 2
Number of pins 25
Pins 25
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot