MH MHDBC37SP-NW D-SUB Pin Strip 180° 37 Pins Crimp White Insulator

Image Representative of Range

MH MHDBC37SP-NW D-SUB Pin Strip 180° 37 Pins Crimp White Insulator

MPN
MHDBC37SP-NW
Brand
MH
EAN-13
2050002345621
Order Code
12-4972
Country of Origin
China
View Full Product Range (13)

Discontinued


The MH Connectors MHDBC37SP-NW D-SUB pin strip is manufactured by MH Connectors and features 37 crimp pins for secure connections. This D-sub connector receptacle is designed for a 180° orientation and is ideal for high-density electronic applications. The component is typically used in telecommunications, computer interfaces, and industrial equipment.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Material (details) Insulator: UL 94 V-0 · Case: Steel, tin-plated
No. of Rows 2
Number of pins 37
Type D-SUB pin strip

Trustpilot