MH Connectors 2101-0190-03 D-SUB Pin Strip 180° 25 Pins Crimp

Image Representative of Range

MH Connectors 2101-0190-03 D-SUB Pin Strip 180° 25 Pins Crimp

MPN
2101-0190-03
Brand
MH
EAN-13
2050001238405
Order Code
12-4843
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.994
10+ £0.917
100+ £0.848
500+ £0.794
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Manufactured by MH Connectors, the MHDBC25-SP 2101-0190-03 is a D-sub pin strip with 25 pins, designed for crimp connection. It features a 180-degree pin orientation, making it suitable for various electrical and data communication applications. This connector is commonly used in computer and networking equipment for reliable signal transmission.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDBC25-SP
No. of Rows 2
Number of pins 25
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot