MH Connectors 2101-0190-01 D-SUB Pin Strip 9-Pin Crimp 180° Angle

Image Representative of Range

MH Connectors 2101-0190-01 D-SUB Pin Strip 9-Pin Crimp 180° Angle

MPN
2101-0190-01
Brand
MH
EAN-13
2050001238368
Order Code
12-4842
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


The MH Connectors MHDBC09-SP 2101-0190-01 is a D-sub pin strip with 9 pins, designed for crimp connections, providing reliable mechanical and electrical connections. Manufactured by MH Connectors, this component offers a 180-degree orientation, suitable for a wide range of electronic applications such as computer networking and communication equipment. Its robust design is ideal for high-density applications requiring compact connectivity solutions.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDBC09-SP
No. of Rows 2
Number of pins 9
Type D-SUB pin strip

Trustpilot