MH Connectors 2101-0200-01 DM09-SP D-SUB Pin Strip 9 Pins 180° Solder

Image Representative of Range

MH Connectors 2101-0200-01 DM09-SP D-SUB Pin Strip 9 Pins 180° Solder

MPN
2101-0200-01
Brand
MH
EAN-13
2050001237835
Order Code
12-4851
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

The MH Connectors MHDM09-SP 2101-0200-01 D-SUB pin strip features 9 pins arranged in a 180-degree orientation, ideal for secure solder bucket connections. Manufactured by MH Connectors, this d-sub connector is commonly used in electronic and computer interfacing applications. Its robust design ensures reliable performance in signal and data transmission tasks.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDM09-SP
No. of Rows 2
Number of pins 9
Pins 9
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot