MH Connectors MHDM15-SP D-SUB Pin Strip 15 Pins 180° Solder Bucket

Image Representative of Range

MH Connectors MHDM15-SP D-SUB Pin Strip 15 Pins 180° Solder Bucket

MPN
2101-0200-02
Brand
MH
EAN-13
2050001237842
Order Code
12-4852
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The MH Connectors MHDM15-SP is a 15-pin D-SUB pin strip designed for solder bucket connections at a 180-degree angle. Manufactured by MH Connectors, it features a robust construction suitable for reliable signal transmission. This connector is commonly used in telecommunications, computing, and industrial equipment applications.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDM15-SP
No. of Rows 2
Number of pins 15
Pins 15
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot